Time Mark 662

This is Pump Up Control is designed to monitor and maintain liquid levels. A user-provided 4-20mA current loop...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for 662. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Time Mark 662.

Time Mark

Datasheet2 pages14 years ago

Supply Chain

Country of OriginUSA

Descriptions

Descriptions of Time Mark 662 provided by its distributors.

This is Pump Up Control is designed to monitor and maintain liquid levels. A user-provided 4-20mA current loop represents the liquid level, and output connections are provided for pump control. The HIGH ADJUSTsetpoint, and the LOW ADJUST setpoint, are field adjustable. If the input falls below the low setpoint, the PUMP UP relay energizes, and remains that way until the input rises above the high setpoint. The high setpoint must always be set above the low setpoint. Top-mounted LEDs show system status. The PUMP UP LED turns ON when the input falls to 10 percent below the low setpoint, and resets when the input rises above this level. An INPUT LOOP ERROR LED turns ON if the input is outside the 4-20mA range. A Time Mark Model 650 Loop Power Supply (or equivalent) is required to provide the 24 VDC operating voltage. A Time Mark Model 672-15 Pressure Transducer (or equivalent) is required to provide the input signal.
Time Mark

Manufacturer Aliases

Time Mark has several brands around the world that distributors may use as alternate names. Time Mark may also be known as the following names:

  • Time Mark Corporation
  • TIME MARK CORP SIGNALINE