Time Mark 460D

Switch-to-loop Cnvrtr, (98090901)
$ 251.725
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Time Mark 460D.

RS (Formerly Allied Electronics)

Datasheet4 pages9 years ago

Supply Chain

Country of OriginUSA

Descriptions

Descriptions of Time Mark 460D provided by its distributors.

SWITCH-TO-LOOP CNVRTR,(98090901)
Switch to Loop Converter
Liquid level controllers generally require a 4-20mA loop current that represents zero to 34.6 feet. The loop current indicates the level of liquid in a tank or reservoir, and is usually generated by an expensive pressure transducer or ultrasonic sensor. If you already have a tank with float switches installed, this Switch-to-Loop Converter allows you to take advantage of the latest liquid level control, without the added cost of a transducer. It outputs a specific current value as each of the six inputs are closed. Current values are individually adjustable between 4 and 20mA for each switch input. Up to six switches can be used as inputs to all liquid level devices accepting a 4-20mA input, such as Time Mark's Model 4052. When an input switch is closed, the output changes to the corresponding current level. The highest of the 6 input switches (that is closed) determines the level of current at the output. If none of the switches are closed, the output is 4mA. Front panel LEDs indicate when input switches are closed. A high current power supply provides a minimum of 50mA to each external switch.
Time Mark

Manufacturer Aliases

Time Mark has several brands around the world that distributors may use as alternate names. Time Mark may also be known as the following names:

  • Time Mark Corporation
  • TIME MARK CORP SIGNALINE