Time Mark 412

Auto Rev. Control, 108-132VAC, (98007602)
$ 464.26
Datasheet

Price and Stock

DistributorSKUMinPkg
RS (Formerly Allied Electronics)41201Bulk
1d

Datasheets & Documents

Download datasheets and manufacturer documentation for Time Mark 412.

RS (Formerly Allied Electronics)

Datasheet2 pages8 years ago

Supply Chain

Country of OriginUSA

Descriptions

Descriptions of Time Mark 412 provided by its distributors.

AUTO REV. CONTROL,108-132VAC,(98007602)
This Automatic Reverse Controller is a current sensor designed to detect jamming of sewage grinders and to initiate the reversing of the grinder. The controller allows the selection of up to five forward/reverse cycles, and provides for an alarm output, if the number of cycles is exceeded. The current loop inputs are designed for direct connection of 10 amps at 240 VAC, or 5 amps at 480 VAC (up to 2hp motors). For higher currents, a current transformer must be used (the CT secondaries are connected to the 5 amp terminals, regardless of voltage). A manual push-button is used to simulate an over current condition and to test the relay contacts and alarm. A current level adjustment is used to optimize the trip point setting. LED indicators show the running direction of the motor and the alarm condition.
Time Mark

Manufacturer Aliases

Time Mark has several brands around the world that distributors may use as alternate names. Time Mark may also be known as the following names:

  • Time Mark Corporation
  • TIME MARK CORP SIGNALINE