Time Mark 410-120

Circuit Breaker Accessories, Auto Charged Capacitor Trip Device, 120 VAC
$ 504.04
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Time Mark 410-120.

Time Mark

Datasheet2 pages14 years ago

RS (Formerly Allied Electronics)

Supply Chain

Country of OriginUSA

Descriptions

Descriptions of Time Mark 410-120 provided by its distributors.

CIRCUIT BREAKER ACCESSORIES, AUTO CHARGED CAPACITOR TRIP DEVICE,120 VAC
The Model 410 Auto-Charged Capacitor Trip Device is a high-speed capacitor-type circuit breaker tripping unit. It differs from the conventional capacitor trip device in that it has a self-contained standby power source, which is capable of maintaining full operating voltage for several days. This device is primarily for use with circuit breakers which require some form of AC power for their closing operation - i. e. , circuit breakers having either a stored energy closing mechanism with an AC-operated release coil, or an AC solenoid-operated closing mechanism. There are no field adjustments required. The Model 410 has a cover-actuated safety switch, which discharges the capacitor and disconnects the primary source when the cover is removed. The Model 410 can be tripped manually, or by means of a voltage-sensing or phase loss monitor. Versions are available for 120 VAC or 240 VAC operations.
Time Mark

Manufacturer Aliases

Time Mark has several brands around the world that distributors may use as alternate names. Time Mark may also be known as the following names:

  • Time Mark Corporation
  • TIME MARK CORP SIGNALINE