Time Mark 409-120

Liq Lvl Ctrlr, (98057002)
$ 72.86
Datasheet

Price and Stock

DistributorSKUMinPkg
RS (Formerly Allied Electronics)409-12001Bulk
14h

Datasheets & Documents

Download datasheets and manufacturer documentation for Time Mark 409-120.

RS (Formerly Allied Electronics)

Datasheet2 pages12 years ago

Supply Chain

Country of OriginUSA

Descriptions

Descriptions of Time Mark 409-120 provided by its distributors.

LIQ LVL CTRLR,(98057002)
The Model 409 is a compact, socket-mount device for level control of conductive liquids. The internal relay is energized when operating power is applied. When the liquid level reaches the probe, the relay de-energizes. When the level drops below the probe, the relay will reset. A fixed, two-second time delay prevents oscillation due to wave action. Probe cables may be shielded or unshielded. If the liquid container is made of a non-conductive material, a common electrode is required. Other features include an LED indicator to show the output relay status and an adjustable sensitivity setting. Requires a standard 8-pin octal socket. (socket number 51X00120-01)
Time Mark

Manufacturer Aliases

Time Mark has several brands around the world that distributors may use as alternate names. Time Mark may also be known as the following names:

  • Time Mark Corporation
  • TIME MARK CORP SIGNALINE