Time Mark 4082

Liq Lvl Ctrlr, (98061501)
$ 2,306.83
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Time Mark 4082.

RS (Formerly Allied Electronics)

Datasheet6 pages14 years ago

Supply Chain

Country of OriginUSA

Descriptions

Descriptions of Time Mark 4082 provided by its distributors.

LIQ LVL CTRLR,(98061501)
2Ch Level Contr
This Liquid Level Controller monitors, displays and controls water level up to 34.6 feet in a tank or reservoir. It operates from the 4-20mA input signal provided by either the Time Mark Model 450 or Model 456-15 Pressure Transducer. This 4-20mA signal represents the water level to be controlled, where 4mA equals zero feet, and the 20mA equals 34.6 feet. A liquid crystal display (LCD) is provided to show the water level during normal operations, and the set-point values during calibration. There are eight user-adjustable trip set-points. As the water level rises above each trip point setting, the front panel LED for that level illuminates, and the corresponding output relay energizes. Two 4-20mA outputs, which track the 4-20mA input, are also provided. These signal outputs can be rescaled to different ranges of level by the user. A test control, that simulates an input signal, is available on the front panel. The test control is useful for checking the trip set-points, and overall system operation.
Time Mark

Manufacturer Aliases

Time Mark has several brands around the world that distributors may use as alternate names. Time Mark may also be known as the following names:

  • Time Mark Corporation
  • TIME MARK CORP SIGNALINE