Time Mark 408-24

The Model 408 is a 5-level liquid level sensor designed for use with bubbler-type systems. The 408 contains an...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for 408-24. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Time Mark 408-24.

Time Mark

Datasheet4 pages14 years ago

Supply Chain

Country of OriginUSA

Descriptions

Descriptions of Time Mark 408-24 provided by its distributors.

The Model 408 is a 5-level liquid level sensor designed for use with bubbler-type systems. The 408 contains an internal air pressure transducer, the user must provide a small air compressor capable of supplying a maximum of 15 psi. This operates the system to a liquid depth of 34.6 feet. The output of the 408 connects to the inputs of the Model 407 3-Pump Liquid Level Controller (replacing the float switches) or to a Model 448 Output Relay Board. A 4-20mA signal output is provided as an input to process controllers or for other control applications. A 3-digit LED display continuously shows the liquid depth to 0.1 foot when the display control switch is in the Liquid Level position. Other switch positions allow setting of the corresponding trip level points. The trip points are set using coarse and fine adjustment pots, and are shown on the LED display. Each trip level has an LED indictor which illuminates as the solid-state output makes. A test feature allows the trip settings to be checked without actually changing the liquid level.
Time Mark

Manufacturer Aliases

Time Mark has several brands around the world that distributors may use as alternate names. Time Mark may also be known as the following names:

  • Time Mark Corporation
  • TIME MARK CORP SIGNALINE