Time Mark 4052BT

This bluetooth capable Pump-Down Controller provides total control for duplex pumping systems. It monitors, controls...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for 4052BT. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Time Mark 4052BT.

Time Mark

Datasheet8 pages9 years ago

Supply Chain

Country of OriginUSA

Descriptions

Descriptions of Time Mark 4052BT provided by its distributors.

This bluetooth capable Pump-Down Controller provides total control for duplex pumping systems. It monitors, controls and displays the liquid level in a tank or reservoir, up to a depth of 34.6 feet. The can be from any 2 or 3-wire transducer with a 4-20mA output that represents 0 to 34.6 feet. A 24VDC regulated probe supply is included. A Level Simulator is provided to aid in programming these five set points, Low Alarm, Pumps Off, Level 1, Level 2 and High Alarm. A universal zero to 30 second On Delay can be programmed to prevent outputs from closing due to input fluctuations caused by turbulent conditions. An additional 4-20mA output with zero and span controls is provided for a chart recorder or other external device. Four heavy-duty 10 amp, 120V contacts are provided for pump control and alarm activation. An auto-dialer or other emergency device can be activated with the SPDT power loss relay. This relay is held open when power is applied. Pump outputs include duplex alternation as well as hand-off-auto switches. Pump run-time can be displayed for each pump with tenth of an hour resolution, up to 99,999. 9 hours. This unit can be panel-mounted (11 1/8 in. x 4 5/8 in.) or surface-mounted using the optional surface-mounting kit (Model 4000.)
Time Mark

Manufacturer Aliases

Time Mark has several brands around the world that distributors may use as alternate names. Time Mark may also be known as the following names:

  • Time Mark Corporation
  • TIME MARK CORP SIGNALINE