This Pump-Down Controller provides total control for duplex pumping systems. It monitors, controls and displays the liquid level in a tank or reservoir, up to a depth of 34.6 feet. The input can be from any 2 or 3-wire transducer with a 4-20mA output that represents 0 to 34.6 feet. A 24VDC regulated probe supply is included. A Level Simulator is provided to aid in programming these five set points, Low Alarm, Pumps Off, Level 1, Level 2 and High Alarm. A universal zero to 30 second On Delay can be programmed to prevent outputs from closing due to input fluctuations caused by turbulent conditions. An additional 4-20mA output with zero and span controls is provided for a chart recorder or other external device. Four heavy-duty 10 amp, 120V contacts are provided for pump control and alarm activation. An auto-dialer or other emergency device can be activated with the SPDT power loss relay. This relay is held open when power is applied. Communications capable via RS-485/Modbus. Pump outputs include duplex alternation as well as hand-off-auto switches. Pump run-time can be displayed for each pump with tenth of an hour resolution, up to 99,999. 9 hours. This unit can be panel-mounted (11 1/8 in. x 4 5/8 in.) or surface-mounted using the optional surface-mounting kit (Model 4000.)
Time Mark
Manufacturer Aliases
Time Mark has several brands around the world that distributors may use as alternate names. Time Mark may also be known as the following names: