This Liquid Level Controller monitors, displays and controls water level up to 34.6 feet, in a tank or reservoir. It operates from the 4-20mA input signal provided by the Time Mark Model 450 Pressure Transducer. This 4-20mA signal represents the water level to be controlled, where 4mA equals zero feet, and 20mA equals 34.6 feet. A liquid crystal display (LCD) is provided to show the water level during normal operations, and the set-point values during calibration. There are four user-adjustable trip set-points. As the water level rises above each trip point setting, the front panel LED for that level illuminates, and the corresponding output relay energizes. A 4-20mA output, which tracks the 4-20mA input, is also provided. This signal output can be rescaled to different ranges of level by the user. A test control, that stimulates an input signal, is available on the front panel. The test control is useful for checking the trip set-points, and overall system operation.
Time Mark
Manufacturer Aliases
Time Mark has several brands around the world that distributors may use as alternate names. Time Mark may also be known as the following names: