Time Mark 368-H-1SEC

Time Delay Relay, DPDT, Flasher, 1 Sec. to 1023 Sec., 240 VAC, 10A, 368 Series
$ 113.18
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Time Mark 368-H-1SEC.

Time Mark

Datasheet4 pages11 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+33.33%

Supply Chain

Country of OriginUSA

Descriptions

Descriptions of Time Mark 368-H-1SEC provided by its distributors.

TIME DELAY RELAY, DPDT, FLASHER, 1 SEC. TO 1023 SEC., 240 VAC, 10A, 368 SERIES
368-H-1SEC RECYCLE TMR
Recycle Timer
The Models 338 and 368 Recycle Timers are designed to cycle a load on and off, or to cycle between two loads. The ON and OFF cycles are independently adjustable on each model. The Model 338 is a DPDT potentiometer (knob-adjust). The Model 368 is a DPDT, high-accuracy digital input timer. Solid-state circuits in each model drive an internal electromechanical relay. Each model is functionally interchangeable. They are available in a wide variety of voltage and timing ranges, to cover the majority of application requirements. An SG version of this model is available using silver with gold flash contacts. Models 338 and 368 are UL Recognized and CSA Certified.
Time Mark

Manufacturer Aliases

Time Mark has several brands around the world that distributors may use as alternate names. Time Mark may also be known as the following names:

  • Time Mark Corporation
  • TIME MARK CORP SIGNALINE

Part Number Aliases

This part may be known by these alternate part numbers:

  • 368H1SEC