Time Mark 365-L-1HR

Retrig. One-shot, (98087007)
$ 104.12
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Time Mark 365-L-1HR.

Time Mark

Datasheet4 pages11 years ago

RS (Formerly Allied Electronics)

Supply Chain

Country of OriginUSA

Descriptions

Descriptions of Time Mark 365-L-1HR provided by its distributors.

RETRIG. ONE-SHOT,(98087007)
Retrig 1Shot Timer
The Model 335 and 365 Retriggerable One-Shot Timers are functionally interchangeable. The Model 335 is a DPDT potentiometer (knob-adjust) timer while the Model 365 is a DPDT, high-accuracy digital input timer. Solidstate timing circuits in each model drive an internal electromechanical relay. With power applied to the coil, when the initiate switch (dry contact) is closed, the relay will energize for the time period set by the user. At the end of the preset time period, the relay will de-energize. If the initiate switch opens and then closes multiple times while the relay is energized (i. e. it is retriggered), the relay will then restart the delay time. The relay will remain energized until the retriggering stops and the delay time ends. When power is removed, the relay will de-energize. An SG version of this model is available using silver with gold flash contacts. Models 335 and 365 are UL Recognized and CSA Certified.
Time Mark

Manufacturer Aliases

Time Mark has several brands around the world that distributors may use as alternate names. Time Mark may also be known as the following names:

  • Time Mark Corporation
  • TIME MARK CORP SIGNALINE