Time Mark 365-H-1SEC

365-H-1SEC RETRIG 1SHOT TMR | Time Mark Corporation 365-H-1SEC
$ 131.36
Datasheet

Price and Stock

DistributorSKUMinPkg
RS (Formerly Allied Electronics)365-H-1SEC01Bulk
9h

Datasheets & Documents

Download datasheets and manufacturer documentation for Time Mark 365-H-1SEC.

Time Mark

Datasheet4 pages11 years ago

RS (Formerly Allied Electronics)

Supply Chain

Country of OriginUSA

Descriptions

Descriptions of Time Mark 365-H-1SEC provided by its distributors.

365-H-1SEC RETRIG 1SHOT TMR | Time Mark Corporation 365-H-1SEC
Retrig 1Shot Timer
The Model 335 and 365 Retriggerable One-Shot Timers are functionally interchangeable. The Model 335 is a DPDT potentiometer (knob-adjust) timer while the Model 365 is a DPDT, high-accuracy digital input timer. Solidstate timing circuits in each model drive an internal electromechanical relay. With power applied to the coil, when the initiate switch (dry contact) is closed, the relay will energize for the time period set by the user. At the end of the preset time period, the relay will de-energize. If the initiate switch opens and then closes multiple times while the relay is energized (i. e. it is retriggered), the relay will then restart the delay time. The relay will remain energized until the retriggering stops and the delay time ends. When power is removed, the relay will de-energize. An SG version of this model is available using silver with gold flash contacts. Models 335 and 365 are UL Recognized and CSA Certified.
Time Mark

Manufacturer Aliases

Time Mark has several brands around the world that distributors may use as alternate names. Time Mark may also be known as the following names:

  • Time Mark Corporation
  • TIME MARK CORP SIGNALINE