Time Mark 303-H

303-H ON DELAY/ INTERVAL TMR | Time Mark Corporation 303-H
$ 142.435
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Time Mark 303-H.

Time Mark

Datasheet2 pages11 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-100%

Supply Chain

Country of OriginUSA

Descriptions

Descriptions of Time Mark 303-H provided by its distributors.

303-H ON DELAY/ INTERVAL TMR | Time Mark Corporation 303-H
On Delay/ Interval Timer
The Model 303 can operate in 2 different timing modes. In the On Delay Mode - When power is applied to the coil, the timer will delay for the preset time before energizing the relay. The relay will remain energized as long as power is applied. Power must be removed to reset the timer. In the Interval Mode - When power is applied to the coil, the relay will energize immediately and remain energized for the preset time period. At the end of the time period, the relay will de-energize and remain de-energized until power is removed from the coil. Removing and re-applying power will restart the timer, energizing the relay. An SG version of this model is available using silver with gold flash contacts. The Model 303 is UL Recognized and CSA Certified.
Time Mark

Manufacturer Aliases

Time Mark has several brands around the world that distributors may use as alternate names. Time Mark may also be known as the following names:

  • Time Mark Corporation
  • TIME MARK CORP SIGNALINE