Time Mark 301-H

301-H-PROGRAMMABLE TIMER | Time Mark Corporation 301-H
$ 122.765
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Time Mark 301-H.

Time Mark

Datasheet4 pages11 years ago

RS (Formerly Allied Electronics)

Supply Chain

Country of OriginUSA

Descriptions

Descriptions of Time Mark 301-H provided by its distributors.

301-H-PROGRAMMABLE TIMER | Time Mark Corporation 301-H
Programmable Timer, DPDT, UL/CSA, 0.15 sec - 64 min
The Model 301 Programmable Timer is designed to replace over 100 standard timers. The Model 301 can be set for one of five functions, covers four timing ranges, and has a power supply for any AC/DC voltage from 10 to 28 Volts or 40 to 260 Volts. An SG version of this model is available using silver with gold flash contacts. The digital design of the Model 301 provides high accuracy, repeatability and response time. The output of the Model 301 is a heavy-duty DPDT electro-mechanical output relay. Programming options are chosen by simply setting the four DIP switches on top of the relay, and then adjusting a potentiometer for percent of delay. A LED indicator illuminates when the relay is energized. The Model 301 can be set to Delay-on-Release by adding an external jumper between pins 6 and 7 (see Installation Instructions). The Model 301 is UL Recognized and CSA Certified.
Time Mark

Manufacturer Aliases

Time Mark has several brands around the world that distributors may use as alternate names. Time Mark may also be known as the following names:

  • Time Mark Corporation
  • TIME MARK CORP SIGNALINE