Time Mark 300-H

Time Delay Relays Multifunction 0.15 Sec. to 64 Min. 10 A At 240 VAC 300 Series
$ 119.285
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Time Mark 300-H.

Time Mark

Datasheet4 pages11 years ago

RS (Formerly Allied Electronics)

Supply Chain

Country of OriginUSA

Descriptions

Descriptions of Time Mark 300-H provided by its distributors.

TIME DELAY RELAYS MULTIFUNCTION 0.15 SEC. TO 64 MIN. 10 A AT 240 VAC 300 SERIES
Programmable Timer, SPDT, UL/CSA, 0.15 sec - 64 min
The Model 300 Programmable Timer is designed to replace over 100 standard timers. One Model 300 can be set for one of five functions, covers four timing ranges, and has a power supply for any AC/DC voltage from 10 to 28 Volts or 40 to 260 Volts. An SG version of this model is available using silver with gold flash contacts. The digital design of the Model 300 provides high accuracy, repeatability and response time. The output of the Model 300 is a heavy-duty SPDT electro-mechanical output relay. Programming options are chosen by simply setting the four DIP switches on top of the relay, and then adjusting a potentiometer for percent of delay. A LED indicator illuminates when the relay is energized. The Model 300 can be set to Delay-on-Release by adding an external jumper between pins 6 and 8 (see Installation Instructions on product data sheet for more details). The Model 300 is UL Recognized and CSA Certified.
Time Mark

Manufacturer Aliases

Time Mark has several brands around the world that distributors may use as alternate names. Time Mark may also be known as the following names:

  • Time Mark Corporation
  • TIME MARK CORP SIGNALINE

Part Number Aliases

This part may be known by these alternate part numbers:

  • 300H