Time Mark 295-120

Circuit Breaker Accessories, Capacitor Trip Device, 120 VAC
$ 252.93
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Time Mark 295-120.

Time Mark

Datasheet2 pages13 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-61.44%

Supply Chain

Country of OriginUSA

Descriptions

Descriptions of Time Mark 295-120 provided by its distributors.

CIRCUIT BREAKER ACCESSORIES, CAPACITOR TRIP DEVICE,120 VAC
295-120V CAPACITOR TRIP DEVICE
The Model 295 Capacitor Trip Device is used to trip circuit breakers requiring an AC voltage, by using the stored energy in a capacitor. The capacitor is kept at full charge during normal operation by a half-wave silicon rectifier which draws its energy from the power line. When completely discharged, the Model 295 draws approximately 10 amps from the line in the first half cycle, 3 amps the second half cycle and 1 amp from the third. Continuous current required to keep the capacitor charged is less than 5 milliamps. The capacitor holds sufficient charge to trip the breaker for at least 12 seconds after the charging voltage is removed. However, on most fault conditions, some voltage is still present, so the Model 295 is designed so that 65 percent of normal voltage gives sufficient charge to trip the breaker. A low-energy lamp, connected in parallel with the storage capacitor, gives a visual indication when the voltage charge is 85 volts or more on the 120V version and 170 volts or more on the 240V version.
Time Mark

Manufacturer Aliases

Time Mark has several brands around the world that distributors may use as alternate names. Time Mark may also be known as the following names:

  • Time Mark Corporation
  • TIME MARK CORP SIGNALINE