Time Mark 276B250

Cur Transformer, 250: 5, (55010608)
$ 76.55
Datasheet

Price and Stock

DistributorSKUMinPkg
RS (Formerly Allied Electronics)276B-25001Bulk
1d

Datasheets & Documents

Download datasheets and manufacturer documentation for Time Mark 276B250.

RS (Formerly Allied Electronics)

Datasheet2 pages14 years ago

Supply Chain

Country of OriginUSA

Descriptions

Descriptions of Time Mark 276B250 provided by its distributors.

CUR TRANSFORMER,250:5,(55010608)
Current Transformer 250:5
The Model 276B Current Transformer is a ring-type current transformer for currents from 50 to 1200 amps. The Model 276B has an accuracy rating of plus or minus 2 percent for 50-100 amp CT's, and plus or minus 1 percent over 100 amps at 60 Hz. This CT also features a 25-400 Hz frequency range, #8-32 secondary terminals and mounting brackets. Polarity markings are stamped on the transformer. The Model 276B is UL Recognized and CSA Certified.
Time Mark

Manufacturer Aliases

Time Mark has several brands around the world that distributors may use as alternate names. Time Mark may also be known as the following names:

  • Time Mark Corporation
  • TIME MARK CORP SIGNALINE

Part Number Aliases

This part may be known by these alternate part numbers:

  • 276B-250