Time Mark 275-5-24-M

The Model 275 Single Phase Current Monitor is designed for monitoring alternating current in the range of 1-5 amps,...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for 275-5-24-M. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Time Mark 275-5-24-M.

Time Mark

Datasheet2 pages14 years ago

Supply Chain

Country of OriginUSA

Descriptions

Descriptions of Time Mark 275-5-24-M provided by its distributors.

The Model 275 Single Phase Current Monitor is designed for monitoring alternating current in the range of 1-5 amps, at 50 to 400 Hz. The Model 275 provides a contact transfer when the set current level is exceeded for a period longer than the time delay. The OVER-CURRENT indicator illuminates immediately. After the time delay, the TRIPPED indicator lights and the relay contact transfers. This device can directly monitor AC currents in the range of 1 to 5 amps, 50 to 400 Hz. Matching transformers are available to extend the use of this monitor to most any current range. The Model 275 is available with automatic or manual reset. Operating power is supplied by separate 24 or 120 volt power supply.
Time Mark

Manufacturer Aliases

Time Mark has several brands around the world that distributors may use as alternate names. Time Mark may also be known as the following names:

  • Time Mark Corporation
  • TIME MARK CORP SIGNALINE