Time Mark 275-5-120-M

1PH Ovr Cur Mon, 120VAC, SPDT, (98002803)
$ 311.15
Datasheet

Price and Stock

DistributorSKUMinPkg
RS (Formerly Allied Electronics)275-5-120-M01Bulk
11h

Datasheets & Documents

Download datasheets and manufacturer documentation for Time Mark 275-5-120-M.

RS (Formerly Allied Electronics)

Datasheet2 pages14 years ago

Supply Chain

Country of OriginUSA

Descriptions

Descriptions of Time Mark 275-5-120-M provided by its distributors.

1PH OVR CUR MON,120VAC, SPDT,(98002803)
The Model 275 Single Phase Current Monitor is designed for monitoring alternating current in the range of 1-5 amps, at 50 to 400 Hz. The Model 275 provides a contact transfer when the set current level is exceeded for a period longer than the time delay. The OVER-CURRENT indicator illuminates immediately. After the time delay, the TRIPPED indicator lights and the relay contact transfers. This device can directly monitor AC currents in the range of 1 to 5 amps, 50 to 400 Hz. Matching transformers are available to extend the use of this monitor to most any current range. The Model 275 is available with automatic or manual reset. Operating power is supplied by separate 24 or 120 volt power supply.
Time Mark

Manufacturer Aliases

Time Mark has several brands around the world that distributors may use as alternate names. Time Mark may also be known as the following names:

  • Time Mark Corporation
  • TIME MARK CORP SIGNALINE