Time Mark 2744-24

3PH Ovr Cur, 24VAC, SPDT, (98075803)
$ 490.54
Datasheet

Price and Stock

DistributorSKUMinPkg
RS (Formerly Allied Electronics)2744-2401Bulk
2h

Datasheets & Documents

Download datasheets and manufacturer documentation for Time Mark 2744-24.

RS (Formerly Allied Electronics)

Datasheet2 pages14 years ago

Supply Chain

Country of OriginUSA

Descriptions

Descriptions of Time Mark 2744-24 provided by its distributors.

3PH OVR CUR,24VAC, SPDT,(98075803)
The Model 2744 3-Phase Over Current Monitor is designed to monitor the current level of a three-phase line or to compare the currents of three single-phase lines. If one or more current inputs rises above the trip level after the start delay has expired, the internal relay will de-energize. An adjustable start delay of 5 to 15 seconds will prevent nuisance tripping on start up. The current trip point is adjustable from 1 to 5 amps, and matching current transformers are available to extend the current range of the monitor. The Model 2744 will automatically reset when the current fault is corrected. An external manual reset can be added by installing a normally closed switch between the terminals marked RESET.
Time Mark

Manufacturer Aliases

Time Mark has several brands around the world that distributors may use as alternate names. Time Mark may also be known as the following names:

  • Time Mark Corporation
  • TIME MARK CORP SIGNALINE