Time Mark 2742-115

Current Monitoring Relay, 130VAC, DPDT, 10A/240VAC, Screw Terminal, 2742 Series
$ 438.705
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Time Mark 2742-115.

Time Mark

Datasheet2 pages14 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginUSA

Descriptions

Descriptions of Time Mark 2742-115 provided by its distributors.

CURRENT MONITORING RELAY, 130VAC, DPDT, 10A/240VAC, SCREW TERMINAL, 2742 SERIES
2742-115VAC 3PH O/U CUR MON
The Model 2742 3-Phase Current Monitor is designed to monitor the over or under current level of a 3-phase line or to compare the currents of three single-phase lines. The Model 2742 is factory-set as an over-current monitor, that is, if one or more current inputs rises above the trip level, the internal relay will de-energize. Adding a wire between the UNDER CURRENT terminals on the case will cause the Model 2742 to sense a decrease of one or more current inputs. An adjustable trip delay of 0.2 to 20 seconds will prevent nuisance tripping. The current trip point is adjustable from 1 to 5 amps, and matching current transformers are available to extend the current range of the monitor. The Model 2742 will automatically reset when the current fault is corrected. An external manual reset can be added by installing a normally closed switch between the terminals marked RESET.
Time Mark

Manufacturer Aliases

Time Mark has several brands around the world that distributors may use as alternate names. Time Mark may also be known as the following names:

  • Time Mark Corporation
  • TIME MARK CORP SIGNALINE