Time Mark 274-5-240-M

3PH Ovr Cur Mon, 240VAC, SPDT, (98056603)
$ 307.17
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Time Mark 274-5-240-M.

RS (Formerly Allied Electronics)

Datasheet2 pages14 years ago

Supply Chain

Country of OriginUSA

Descriptions

Descriptions of Time Mark 274-5-240-M provided by its distributors.

3PH OVR CUR MON,240VAC, SPDT,(98056603)
The Model 274 3-Phase Current Monitor is designed to monitor all legs of a 3-phase line, and can also be used to monitor three individual single-phase lines. The output relay will energize on an over-current condition on any one of the 3 monitored lines. Two indicator lamps are provided to show when an over-current condition exists and when the output relay is tripped. An adjustable trip delay of 0.2 to 20 seconds is provided to reduce nuisance tripping. Matching current transformers are available to extend the range of the device to most any range up to 1,000 amps. The Model 274 is offered in either manual or automatic reset models. An external power supply of 24, 120 or 230 VAC powers the device.
Time Mark

Manufacturer Aliases

Time Mark has several brands around the world that distributors may use as alternate names. Time Mark may also be known as the following names:

  • Time Mark Corporation
  • TIME MARK CORP SIGNALINE