Time Mark 273-5-24

The Model 273 Single Phase Current Monitor is a single set-point sensor. It can be used as either an over current or...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for 273-5-24. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Time Mark 273-5-24.

Time Mark

Datasheet2 pages14 years ago

Supply Chain

Country of OriginUSA

Descriptions

Descriptions of Time Mark 273-5-24 provided by its distributors.

The Model 273 Single Phase Current Monitor is a single set-point sensor. It can be used as either an over current or under current sensor, depending on the contacts used. This device can directly monitor AC currents in the range of 0.5 to 5 amps: or 2 to 10 amps, 50 to 400 Hz. Matching transformers are available to extend the use of the monitor to most any range. The current being monitored can be of any voltage, up to the rating of the socket. An LED indicator is provided to show when the relay is energized. The Model 273 is available for either 24 VAC or 120 VAC supply voltages. Model 273-5 is UL Recognized and CSA Certified. All versions use a standard 8-pin socket.
Time Mark

Manufacturer Aliases

Time Mark has several brands around the world that distributors may use as alternate names. Time Mark may also be known as the following names:

  • Time Mark Corporation
  • TIME MARK CORP SIGNALINE