Time Mark 2621-120VAC

Pick Up/Drop Out Voltage Monitor, SPDT, 50-400 Hz
$ 180.15
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Time Mark 2621-120VAC.

RS (Formerly Allied Electronics)

Datasheet2 pages9 years ago

Supply Chain

Country of OriginUSA

Descriptions

Descriptions of Time Mark 2621-120VAC provided by its distributors.

Pick Up/Drop Out Voltage Monitor, SPDT, 50-400 Hz
VOLT MON, PKUP/DPOUT,(98074502)
The Model 2621 dual set point voltage monitor is designed to monitor single phase equipment. The Normal LED indicates the relay is ENERGIZED. Toggle switch settings are as follows OFF LO - Relay de-energizes at Lo Trip - Relay energizes at Hi Trip ON LO - Relay energizes at Lo Trip - Relay de-energizes at Hi Trip The Model 2621 is available in AC or DC versions. AC models of the 2621 are not frequency sensitive and can be used on systems from 50 to 400 Hz. Dual set points are ideal for battery charging applications.
Time Mark

Manufacturer Aliases

Time Mark has several brands around the world that distributors may use as alternate names. Time Mark may also be known as the following names:

  • Time Mark Corporation
  • TIME MARK CORP SIGNALINE