Time Mark 261XBXPR24

261XBXPR24 Alternating Relay
$ 132.06
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Time Mark 261XBXPR24.

RS (Formerly Allied Electronics)

Datasheet2 pages13 years ago

Supply Chain

Country of OriginUSA

Descriptions

Descriptions of Time Mark 261XBXPR24 provided by its distributors.

261XBXPR24 ALTERNATING RELAY
ALT RLY,24V AC/DC,(98010503)
The Model 261XBXP(R) Alternating Relay uses the same solid-state latching and control circuit as all the other 261 series models, the enclosure and the connecting base being the major differences. This version was designed to replace a long time and widely used mechanical latching relay offered by another manufacturer. The modern circuitry used the Model 261XBXP offers a vast improvement in reliability and useful life over the mechanical type. The XBXP version of the relay requires closing the control switch to begin alternation, and the XBXPR version requires opening the control switch to begin alternation. Replacement of the original mechanical alternator with the Model 261XBXP requires the addition of wire from L1 to Pin 5 of the connector in order to supply continuous power to the solid-state circuit. Available in two voltage versions for use with 24 VAC/DC or 120 VAC/DC.
Time Mark

Manufacturer Aliases

Time Mark has several brands around the world that distributors may use as alternate names. Time Mark may also be known as the following names:

  • Time Mark Corporation
  • TIME MARK CORP SIGNALINE

Part Number Aliases

This part may be known by these alternate part numbers:

  • 261XBXPR-24