Time Mark 261D240

Alternatng Relay W/Leds
$ 85.785
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Time Mark 261D240.

RS (Formerly Allied Electronics)

Datasheet2 pages13 years ago

Supply Chain

Country of OriginUSA

Descriptions

Descriptions of Time Mark 261D240 provided by its distributors.

Alternatng Relay W/Leds
ALT RLY,240V AC/DC, DPDT,(98048002)
The Model 261 series Alternating Relay is designed for duplex pumping systems where it is desirable to equalize pump run time. The solid-state alternating circuit drives an internal electromechanical relay. A continuous power source and control switch are required. The control switch (float, pressure or other isolated contact) is connected between the L1 terminal and the control terminal. Each time the control switch is opened the output contacts will change states. Indicator lights on the case show the internal relay status. On the optional toggle switch versions, the toggle switch is set to the ALTERNATE position. Setting the switch to Load 1 or Load 2 will lock the relay in position, preventing alternation.
Time Mark

Manufacturer Aliases

Time Mark has several brands around the world that distributors may use as alternate names. Time Mark may also be known as the following names:

  • Time Mark Corporation
  • TIME MARK CORP SIGNALINE

Part Number Aliases

This part may be known by these alternate part numbers:

  • 261-D-240