Time Mark 2602

Relay, Monitor; SP2602 P-114 & D-108 W/1SEC
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for 2602. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Time Mark 2602.

Time Mark

Datasheet2 pages14 years ago

RS (Formerly Allied Electronics)

Supply Chain

Country of OriginUSA

Descriptions

Descriptions of Time Mark 2602 provided by its distributors.

Relay,Monitor;SP2602 P-114 & D-108 W/1SEC
This Voltage Sensor is a rapid response device for sensing a low voltage condition on 120 VAC, 60 Hz, single phase power systems. Operating power is drawn from the same line being monitored. Upon sensing a voltage below 80 VAC, the internal relay, which is energized under normal operating conditions, will drop out. The solid-state sensor will respond in one-half of an AC cycle (8.33 ms. ), plus the flight time of the relay (20 ms. max. ). When the voltage rises above 84 VAC, an internal 10-second timer begins. When the time delay elapses the relay will automatically re-energize.
Time Mark

Manufacturer Aliases

Time Mark has several brands around the world that distributors may use as alternate names. Time Mark may also be known as the following names:

  • Time Mark Corporation
  • TIME MARK CORP SIGNALINE