Time Mark 2601-240VAC

Relay Monitor Sensor Voltage Sensor, 2601 Series
$ 117.925
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Time Mark 2601-240VAC.

Time Mark

Datasheet2 pages12 years ago

Inventory History

3 month trend:
-54.55%

Supply Chain

Country of OriginUSA

Descriptions

Descriptions of Time Mark 2601-240VAC provided by its distributors.

RELAY MONITOR SENSOR VOLTAGE SENSOR, 2601 SERIES
2601-240VAC VOLTAGE SENSOR
The Model 2601 is a single-set-point under-voltage monitor. Input voltages above set-point will cause the output contact to energize and LED indicator to illuminate. Input voltages below the set-point will cause the output contact to de-energize and extinguish the LED indictor. The Model 2601 is available in AC or DC versions. AC models of the 2601 are not frequency sensitive and can be used on systems from 50 to 400 Hz. The voltage level is screwdriver adjustable over a wide operating range. Requires a standard 8-pin octal socket for mounting
Time Mark

Manufacturer Aliases

Time Mark has several brands around the world that distributors may use as alternate names. Time Mark may also be known as the following names:

  • Time Mark Corporation
  • TIME MARK CORP SIGNALINE

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2601-240-VAC