Time Mark 2601-12VDC

SENSOR; 2601-12VDC VOLTAGE SENSOR | Time Mark Corporation 2601-12VDC
$ 116.79
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Time Mark 2601-12VDC.

RS (Formerly Allied Electronics)

Datasheet2 pages12 years ago
Datasheet2 pages9 years ago

Supply Chain

Country of OriginUSA

Descriptions

Descriptions of Time Mark 2601-12VDC provided by its distributors.

SENSOR;2601-12VDC VOLTAGE SENSOR | Time Mark Corporation 2601-12VDC
The Model 2601 is a single-set-point under-voltage monitor. Input voltages above set-point will cause the output contact to energize and LED indicator to illuminate. Input voltages below the set-point will cause the output contact to de-energize and extinguish the LED indictor. The Model 2601 is available in AC or DC versions. AC models of the 2601 are not frequency sensitive and can be used on systems from 50 to 400 Hz. The voltage level is screwdriver adjustable over a wide operating range. Requires a standard 8-pin octal socket for mounting
Time Mark

Manufacturer Aliases

Time Mark has several brands around the world that distributors may use as alternate names. Time Mark may also be known as the following names:

  • Time Mark Corporation
  • TIME MARK CORP SIGNALINE