Time Mark 2500-480

Relay, 3 Phase Monitor, SPDT, 2500-480VAC, 50-60HZ, Surface Mount, 2500 Series
$ 560.31
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Time Mark 2500-480.

RS (Formerly Allied Electronics)

Datasheet2 pages14 years ago
Datasheet1 page9 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginUSA

Descriptions

Descriptions of Time Mark 2500-480 provided by its distributors.

RELAY, 3 PHASE MONITOR, SPDT, 2500-480VAC, 50-60HZ, SURFACE MOUNT, 2500 SERIES
3-Phase Monitor, 480VAC, 336-456V, 50/60Hz, Auto Reset
The Model 2500 3-Phase Monitor is designed to continuously monitor 3-phase power lines for abnormal conditions. This device features solid-state voltage and phase-angle sensing circuits, which drive a SPDT electromechanical output relay. When the correct voltage and phase sequence is applied to a specified Model 2500, the output relay will not energize. An under voltage, phase reversal, phase unbalance or phase loss condition will cause the output relay to energize, even if regenerated voltage is present. Complete power loss will not cause Model 2500 to trip. The 2501 version of this unit operates in fail-safe mode, and the contacts de-energize on a fault condition. A neutral connection is not required, allowing the Model 2500 or 2501 to be used with either Wye or Delta system configurations. Each option on the Model 2500 or 2501 monitor is adjustable throughout its operating range. The adjustment pots and LED indicators for VOLTAGE ADJUST, UNBALANCE ADJUST and TIME DELAY are mounted on the front of the unit for easy access. Seven versions of the Model 2500 or 2501 cover voltage ranges from 120 to 600 VAC, and are UL Listed and CSA Certified.
Time Mark

Manufacturer Aliases

Time Mark has several brands around the world that distributors may use as alternate names. Time Mark may also be known as the following names:

  • Time Mark Corporation
  • TIME MARK CORP SIGNALINE