Time Mark 20AB-M

3PH, 190-480V, N.o./n.c., (98092004)
$ 147.775
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Time Mark 20AB-M.

RS (Formerly Allied Electronics)

Datasheet2 pages7 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginUSA

Descriptions

Descriptions of Time Mark 20AB-M provided by its distributors.

3PH,190-480V, N.O./N.C.,(98092004)
Universal 3 Phase Monitor
The Model 20AB is a microcontroller-based universal 3-phase monitor for protecting 3-phase motors from abnormal power conditions. It can detect under voltage, over voltage, voltage unbalance, reverse phase, and single-phasing even when regenerated voltage is present. The Model 20AB includes adjustable trip and restart delays to prevent nuisance tripping during power fluctuations and short cycling in compressor applications. The LED status indicators and adjustment pots for Voltage Adjustment, percent Unbalance, Restart Delay and Trip Delay are mounted on the front of the unit for easy access. The 20AB has 1 normally open (N.O.) & 1 normally closed (N.C.) isolated contacts.Automatic or manual restart versions are available. The Model 20AB does not require a neutral connection and can be used on either Wye or Delta systems. All versions of the Model 20AB are UL Recognized (U.S. and Canada) and are available with optional gold flashed silver contacts for low current applications.
Time Mark

Manufacturer Aliases

Time Mark has several brands around the world that distributors may use as alternate names. Time Mark may also be known as the following names:

  • Time Mark Corporation
  • TIME MARK CORP SIGNALINE