Time Mark 2002Y-277/480

3-Phase Voltage Unbalance Monitor, 277VAC, 480VAC, ± 15%, 50Hz -60Hz, 2.0W, Auto Reset
$ 217.56
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Time Mark 2002Y-277/480.

RS (Formerly Allied Electronics)

Datasheet2 pages7 years ago

Supply Chain

Country of OriginUSA

Descriptions

Descriptions of Time Mark 2002Y-277/480 provided by its distributors.

3-Phase Voltage Unbalance Monitor, 277VAC, 480VAC, ± 15%, 50Hz -60Hz, 2.0W, Auto Reset
3 Phase Monitor Unbalance Monitor
The Model 2002Y 3-Phase Voltage Unbalance Monitor is designed to continuously monitor a three-phase line with a neutral connection for unbalanced voltage conditions. This device will only energize the relay if an unbalance exists. Zero volts on all three phases is considered a balanced condition. This allows the Model 2002Y to be used with shunt breakers, so that main power can be restored without resetting breakers. The solid-state sensing circuit drives an internal electromechanical relay. Indicator lights on the monitor show when the voltage balance is within an acceptable range, when an unbalance exists, and when the relay is actually tripped.
Time Mark

Manufacturer Aliases

Time Mark has several brands around the world that distributors may use as alternate names. Time Mark may also be known as the following names:

  • Time Mark Corporation
  • TIME MARK CORP SIGNALINE