Time Mark 20

Phase Monitoring Relay, 190-480 VAC, SPDT, 10A/240VAC, 6 Pin, Series
$ 115.03
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Time Mark 20.

Time Mark

Datasheet2 pages7 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-20.25%

Supply Chain

Country of OriginUSA

Descriptions

Descriptions of Time Mark 20 provided by its distributors.

PHASE MONITORING RELAY, 190-480 VAC, SPDT, 10A/240VAC, 6 PIN, SERIES
3-Phase Monitor with Trip and Restart Delays, 3PH,190-480V 50/60 Hz,SPDT, cUL/UL
3 Phase Monitor 190-480V/Adjustable, Voltage Unbalance,Time Delay, Restart Delay
A microcontroller-based universal 3-phase monitor for protecting 3-phase motors from abnormal power conditions. It can detect under voltage, over voltage, voltage unbalance, reverse phase, and single-phasing even when regenerated voltage is present. The Model 20 includes adjustable trip and restart delays to prevent nuisance tripping during power fluctuations and short cycling in compressor applications. The LED status indicators and adjustment pots for Voltage Adjustment, percent Unbalance, Restart Delay and Trip Delay are mounted on the front of the unit for easy access. Automatic or manual restart versions are available. The Model 20 does not require a neutral connection and can be used on either Wye or Delta systems. All versions of the Model 20 are available with optional gold flashed silver contacts for low current applications.
Time Mark

Manufacturer Aliases

Time Mark has several brands around the world that distributors may use as alternate names. Time Mark may also be known as the following names:

  • Time Mark Corporation
  • TIME MARK CORP SIGNALINE