Time Mark 173-25

Current Monitoring Relay, 240VAC, SPDT, 10A/240 VAC, Screw Terminal, 173 Series
$ 170
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Time Mark 173-25.

Time Mark

Datasheet2 pages10 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+123%

Supply Chain

Country of OriginUSA

Descriptions

Descriptions of Time Mark 173-25 provided by its distributors.

CURRENT MONITORING RELAY, 240VAC, SPDT, 10A/240 VAC, SCREW TERMINAL, 173 SERIES
173-25-120/240 AC CURRENT MON
The Model 173 AC Current Monitor is a single set-point AC current monitor. It can be used to detect either over current or under current, depending on whether the set-point is set above or below the input current. An LED indicator illuminates whenever the current is above the set-point. Two versions, either of which can be connected to 120 or 240 VAC, are available. One for current ranges up to 5 amps, the other for applications from 5 to 25 amps. For currents above 25 amps, matching CTs are available. The Model 173 is not frequency sensitive and can be used on AC currents from 40 to 400 Hz. The compact housing is surface mounted with 1/4 in. quick connect terminals provided for input and output connections.
Time Mark

Manufacturer Aliases

Time Mark has several brands around the world that distributors may use as alternate names. Time Mark may also be known as the following names:

  • Time Mark Corporation
  • TIME MARK CORP SIGNALINE