Time Mark 158B

Monitor Relay, 3-PHASE, SPDT, Din Mount, 208/240V, Phase Reversal, 158 Series
$ 102.56
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Time Mark 158B.

Time Mark

Datasheet2 pages10 years ago

RS (Formerly Allied Electronics)

Supply Chain

Country of OriginUSA

Descriptions

Descriptions of Time Mark 158B provided by its distributors.

MONITOR RELAY, 3-PHASE, SPDT, DIN MOUNT, 208/240V, PHASE REVERSAL, 158 SERIES
The Model 158 continuously monitors 3-phase power lines for abnormal conditions. When properly adjusted, the Model 158 monitor will detect phase loss on a loaded motor even when regenerated voltage is present. This device consists of a solid-state voltage and phase-angle sensing circuit, driving an electro-mechanical relay. When correct voltage and phase rotation are applied, the internal relay will energize. A fault condition will de-energize the relay. When the fault is corrected, the monitor will automatically reset. The Model 158 does not require a neutral connection, and can be used with Wye or Delta systems. Four versions cover 120V, 208/240V, 480V (60Hz) and 380V (50Hz). Voltage ranges are sufficient to allow for proper adjustment to existing conditions. A front-mounted LED failure indicator is provided. The R versions of the Model 158 monitor have an additional LED indicator for RESTART and a 5 minute short cycle timer, to delay restarting the motor.
Time Mark

Manufacturer Aliases

Time Mark has several brands around the world that distributors may use as alternate names. Time Mark may also be known as the following names:

  • Time Mark Corporation
  • TIME MARK CORP SIGNALINE