Time Mark 15-480

3PH, 480V, 3PST/SPDT, (98090602) | Time Mark Corporation 15-480
$ 154.605
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Time Mark 15-480.

RS (Formerly Allied Electronics)

Datasheet2 pages9 years ago

Supply Chain

Country of OriginUSA

Descriptions

Descriptions of Time Mark 15-480 provided by its distributors.

3PH,480V,3PST/SPDT,(98090602) | Time Mark Corporation 15-480
Relay, Reverse Phase Correction
The Time Mark Model 15 was designed to protect your valuable equipment from the damaging effects of phase reversal by sensing and automatically correcting for phase reversal. Under normal power conditions, incoming A B C voltage is passed straight through the device to the A B C output terminals (4 amps @ 480 VAC resistive max). If the unit detects an incoming reverse phase condition (C B A), it will light the reverse phase LED and internally switch 2 of the phases and then pass the corrected phasing out to output terminals A B C. If your load is higher than 4 amps @ 480VAC resistive, the Model 15 provides an auxiliary output relay to put in the control circuit of a remote reversing contactor. If phasing is correct, the relay will remain in the static condition (N.C contact will remain closed and N.O. will remain open). If the Model 15 detects a reverse phase input, the auxiliary output relay will energize and the relay contacts will switch (N.C contact will open and N.O. will close).
Time Mark

Manufacturer Aliases

Time Mark has several brands around the world that distributors may use as alternate names. Time Mark may also be known as the following names:

  • Time Mark Corporation
  • TIME MARK CORP SIGNALINE