ABB Control XC-494

AC and Flex Conduit Connector 1-1/4 inch 90-Degree Malleable Iron
$ 35.471
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control XC-494.

Sager Electronics

Datasheet1 page0 years ago
Datasheet1 page0 years ago

Inventory History

3 month trend:
-50.00%

Descriptions

Descriptions of ABB Control XC-494 provided by its distributors.

AC and Flex Conduit Connector 1-1/4 inch 90-Degree Malleable Iron
SQUEEZE TYPE CONNECTOR, 1.25", 3"H X 2-9/16"W, ZINC PLATED MALL IRON
1-1/4 Inch Conn 90Deg. Ac/Flex Sqz |Abb Thomas & Betts XC 494
Conduit Fittings & Accessories
Thomas & Betts XC494 Brand: Thomas & Betts. Part Number: XC494. Additional Description: TB -XC494 1-1/4 INCH CONN, 90DEG. AC/FLEX,SQZ. Catalog Description: 90 Degree Squeeze Type Connector, Conduit Size 1-1/4 Inch, Cable Opening 1.375 Inches - 1.656 Inches, Height 3 Inches, Width 2-9/16 Inches, Material Zinc Plated Malleable Iron, For use with Armored Cable/Flexible Metal Conduit..

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC 494
  • XC494