ABB Control XC-292

Connector, Non-insulated 90 Deg. Clamp-type, 3/4", 2.27"L, Die Cast Zinc
$ 11.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control XC-292.

RS (Formerly Allied Electronics)

Datasheet1 page0 years ago

Supply Chain

Introduction Date2015-09-09
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of ABB Control XC-292 provided by its distributors.

CONNECTOR, NON-INSULATED 90 DEG. CLAMP-TYPE,3/4",2.27"L, DIE CAST ZINC
3/4 Inch Conn 90Deg Ac/Flex Dc Clmp |Abb Thomas & Betts XC 292
Thomas & Betts Sg Xc292 3/4 Inch Conn90DegAc/Fle
Conduit Fittings & Accessories
Thomas & Betts XC292 Steel City Conduit Connector Brand: Thomas & Betts. Part Number: XC292. Steel City Conduit Connector, Clamp Type Non-Insulated, 3/4 in, Cable Openings: 0.83 to 1.25 in, AC Cable, 90 deg, Die Cast Zinc, 2.27 in L. Additional Description: TB -XC292 3/4 INCH CONN,90DEG,AC/FLEX,DC,CLMP. Catalog Description: Connector, Non-Insulated 90 Degree Clamp-Type, Size 3/4 Inch, Clamping Range 0.83 Inch - 1.25 Inch, Length 2.27 Inches, Die Cast Zinc..

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC 292
  • XC292