ABB Control WTW-2334

Self-Lam Printable Markers TYPEWRITER SHEE ; RoHS Compliant: Yes
$ 8.271
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control WTW-2334.

Newark

Datasheet1 page0 years ago

Sager Electronics

Master Electronics

Inventory History

3 month trend:
+22.69%

Descriptions

Descriptions of ABB Control WTW-2334 provided by its distributors.

Self-Lam Printable Markers TYPEWRITER SHEE ;RoHS Compliant: Yes
MARKER, 2", POLYESTER; Accessory Type:Ma; MARKER, 2", POLYESTER; Accessory Type:Marker; For Use With:Cables & Wires; Marker Type:Self Laminating; Marker Material:Polyester; Legend:Blank (No Legend)
MARKER, SELF-LAMINATING, 50.8MM W, POLYESTER, 8 MARKERS PER SHEET; Marker Type:Self Laminating; Legend:-; Marker Dimensions:50.8mm x 95.25mm; Marker Material:PET (Polyester); Legend Colour:-; Marker Colour:White; Product

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • WTW2334