ABB Control WES-2112

Dot-matrix Printable Markers, Paper Size 9 1/2 X 8, Marker Size
$ 6.911
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control WES-2112.

Newark

Datasheet1 page8 years ago
Datasheet1 page0 years ago

Sager Electronics

Supply Chain

Introduction Date2015-09-01
Lifecycle StatusProduction (Last Updated: 10 months ago)

Descriptions

Descriptions of ABB Control WES-2112 provided by its distributors.

DOT-MATRIX PRINTABLE MARKERS, PAPER SIZE 9 1/2 X 8, MARKER SIZE
Thomas & Betts Ez Wes2112 Dot Ptr Lbl 2X1-1/2 Mark
DOT PTR LBL 2X1-1/2 MARKER 16/SH
LABELS, PRINTABLE SELF LAM, 50.8MM W, WHT, PK25; Label Type:Self Laminating; Label Material:Polyester; Background Color:White; Pack Quantity:25; External Height:38.1mm; External Width:50.8mm; For Use With:Dot-Matrix Printers ;RoHS Compliant: No

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • WES2112