ABB Control TYZ525M

Cable Tie, 7-1/2 in L, 1-3/4 in Max Bundle Dia., Blue, Tefzel, 50 lb Strength, 100 PK
$ 3.19
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control TYZ525M.

Newark

Datasheet1 page9 years ago
Datasheet1 page11 years ago

Master Electronics

Farnell

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of ABB Control TYZ525M provided by its distributors.

Cable Tie, 7-1/2 in L, 1-3/4 in Max Bundle Dia., Blue, Tefzel, 50 lb Strength, 100 PK
CABLE TIE, AQUAMARINE FLUOROPOLYMER ETFE, 7.31"L, 50LBS TENSILE, TY-RAP SERIES
CABLE TIE, 7.31IN L, FLUORPOLYMER, AQUA, STRGTH 50LBS; Cable Tie Length:7.31"; Cable Tie Width:0.184"; Cable Tie Material:Fluoropolymer; Tensile Strength Pounds:50lb; Cable Bundle Diameter Max:1.75"; For Use With:Cable and Wires
CABLE TIE, 7.31IN L, AQUA, STRENGTH 50LBS; Cable Tie Material:Fluoropolymer; Cable Tie Length:185.67mm; Cable Tie Width:4.67mm; Cable Bundle Diameter Max:44.45mm; Cable Tie Type:Standard; Product Range:Ty-Rap Series; Col

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • TYZ-525M