ABB Control TYZ523M

Cable Tie, Aquamarine Fluoropolymer Etfe, 3.62"L, Tensile Strength 18LBS
$ 1.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control TYZ523M.

Newark

Datasheet1 page9 years ago
Datasheet1 page0 years ago

JRH Electronics

Farnell

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
+392%

Supply Chain

Introduction Date2016-02-24
Lifecycle StatusProduction (Last Updated: 10 months ago)

Descriptions

Descriptions of ABB Control TYZ523M provided by its distributors.

CABLE TIE, AQUAMARINE FLUOROPOLYMER ETFE, 3.62"L, TENSILE STRENGTH 18LBS
Ty-Rap Cable Tie; Cable Tie Length:91.95mm; Cable Tie Width:2.29mm; Cable Tie Material:ETFE Fluoropolymer; Tensile Strength N/m :80.07N/m ; Tensile Strength Pounds:18lb; Cable Bundle Diameter Min:2mm
TY-RAP CABLE TIE; Cable Tie Material:Fluoropolymer; Cable Tie Length:91.95mm; Cable Tie Width:2.29mm; Cable Bundle Diameter Max:15.88mm; Cable Tie Type:Standard; Product Range:Ty-Rap Series; Accessory Type:Ty-Rap Cable T
Ty-Rap Cable Tie; Cable Tie Length:3.62"; Cable Tie Width:0.091"; Body Material:ETFE Fluoropolymer; Tensile Strength:18lb; Cable Bundle Diameter Max:0.625"; For Use With:Cable & Wire; Accessory Type:Wire & Cable Management ;RoHS Compliant: Yes

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • TYZ-523M