ABB Control TYD15X3NPG6

Wiring Ducts Solid Wall Rectangular Adhesive Polyvinyl Chloride Gray
$ 10.425
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control TYD15X3NPG6.

JRH Electronics

Datasheet20 pages8 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+31.97%

Descriptions

Descriptions of ABB Control TYD15X3NPG6 provided by its distributors.

Wiring Ducts Solid Wall Rectangular Adhesive Polyvinyl Chloride Gray
Wiring Duct, Narrow, Pvc, Gray, 6 ; External Height - Metric:76.2Mm; External Width - Metric:381Mm; Length - Metric:1.83M; External Height - Imperial:3"; External Width - Imperial:15"; Length - Imperial:6Ft; Raceway/Duct Color:Gray |Abb TYD15X3NPG6
Thomas & Betts TYD15X3NPG6 Ty-Duct Wiring Duct Brand: Thomas & Betts. Part Number: TYD15X3NPG6. Ty-Duct Wiring Duct, 1-1/2 in W, 3 in D, 6 ft Length, Narrow Slot, 0.195 x 0.625 in and 0.315 x 0.551 in Slot, Flush Mount, No Adhesive Backed, PVC, Gray. Additional Description: TB -TYD15X3NPG6 1.5X3 NARROW SLOT GRAY DUCT 1 PIECE IS 72. Catalog Description: Wiring Duct Narrow Slot, 1.5 Inches x 3 Inches, Gray PVC..

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG