Thomas & Betts TY53418PX Ty-Rap Cable Tie Brand: Thomas & Betts. Part Number: TY53418PX. Ty-Rap Cable Tie, Lashing, 18.187 in Length, 0.52 in Width, 0.076 in Thickness, 0.08 to 1.14 in Diameter Bundle, Lock Mechanism: Double Locking Head/Plastic Closing, 50 lb Tensile Strength, 230 deg F, Polypropylene, Black. Additional Description: TB -TY53418PX (N) CABLE TIE 150LB 18IN UV BLK PP LASH HANGER/LASHI. Catalog Description: Lashing Cable Tie, Releasable Head with 6.9mm (0.27 Inch) Mounting Hole , Black Polypropylene for Temperatures up to 110 Degrees Celsius (230 F), Weather and Ultraviolet Resistant for Indoor and Outdoor Applications, UL/EN/CSA62275 Type 2/21S Rated for AH-2 Plenum and as a Flexible Cable and Conduit Support, Length of 462mm (18.187 Inches), Width of 13.2mm (0.52 Inches), Thickness of 1.93mm (0.076 Inches), Tensile Strength Rating of 670 Newtons (150 Pounds)..