ABB Control TY525M-CLRS

Cable Tie 50lb 7" Natural Nylon Multi-Colored, SS Locking Device
$ 0.511
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control TY525M-CLRS.

Newark

Datasheet1 page20 years ago
Datasheet1 page9 years ago

Master Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
+5.49%

Supply Chain

Introduction Date2014-10-21
Lifecycle StatusProduction (Last Updated: 11 months ago)

Descriptions

Descriptions of ABB Control TY525M-CLRS provided by its distributors.

Cable Tie 50lb 7" Natural Nylon Multi-Colored,SS Locking Device
Contents = 100 Cable Ties / Tie Kit Material = Polyamide 6.6 / Tie Kit Colour = Multicoloured / Operating Temperature Max. °C = 85 / Halogen Free = Yes / Operating Temperature Min. °C = -40
Ty-Rap UV-Stabilized Cable Tie Multi-Color Assortment; Cable Tie Length:7.31"; Cable Tie Width:0.184"; Body Material:Nylon 6.6; Tensile Strength:50lb; Cable Bundle Diameter Max:1.75"; Approval Bodies:UL, CSA; Color:Multi-color ;RoHS Compliant: Yes

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG