ABB Control TY35M

Cable Tie 50lb 8" Nat Nylon, SS Locking Device #10 Mounting Hole, PK1000
$ 0.334
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control TY35M.

JRH Electronics

Datasheet2 pages1 year ago
Datasheet1 page0 years ago

RS (Formerly Allied Electronics)

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
+85.18%

Supply Chain

Country of OriginUSA
Introduction Date2014-11-18
Lifecycle StatusProduction (Last Updated: 10 months ago)

Descriptions

Descriptions of ABB Control TY35M provided by its distributors.

Cable Tie 50lb 8" Nat Nylon,SS Locking Device #10 Mounting Hole,PK1000
CABLE TIE, TY-RAP, CLAMPING, 198MM; Cable Tie Length:198mm; Cable Tie Width:4.7mm; Cable Tie Material:PA 66 (Polyamide); Cable Tie Colour:Natural; Tensile Strength N/m²:220N/mm²; Cable Bundle Diameter Min:45mm; Cable Bundle Diameter Max:3.5mm; SVHC:No SVHC (20-Jun-2011); Accessory Type:Cable Tie; Body Material:PA 66 (Polyamide); Cable Diameter Max:45mm; Cable Diameter Min:3.5mm; Colour:Natural; External Length / Height:199mm; External Width:4.7mm; Fixing Hole Diameter:5.1mm; Material:Polyamide 6.6; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Tensile Strength N/mm²:220N/mm²
Thomas & Betts TY35M Ty-Rap Cable Tie Brand: Thomas & Betts. Part Number: TY35M. Ty-Rap Cable Tie, Integrated Mounting Hole, 7.8 in Length, 0.18 in Width, 0.04 in Thickness, 0.138 to 1.77 in Bundle Dia, Lock Mechanism: Stainless Steel Barb, 50 lb Tensile, 185 deg F, Nylon/Polyamide 6.6, Natural. Additional Description: TB -TY35M CBL TIE 50LB 8IN NAT NYL MNTG HOLE HOLE. Catalog Description: Integrated Mounting Hole Cable Tie, Natural Polyamide (Nylon 6.6) for Temperatures up to 85 Degrees Celsius (185 F) for Indoor Applications, Length of 198mm (7.8 Inches), Width of 4.83mm (0.19 Inches), Thickness of 1mm (0.04 Inches), Tensile Strength Rating of 222 Newtons (50 pounds), #10 Screw for Mounting, Bulk Pack..

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • TY-35M