Panduit PLT5H-L

Pan-Ty locking tie heavy cross section 17.7 (450mm) length nylon 6.6 natural standard package.
$ 1.228
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PLT5H-L.

Farnell

Datasheet1 page15 years ago
Datasheet3 pages19 years ago
Datasheet2 pages21 years ago

Sager Electronics

Electro Sonic

Master Electronics

Mouser

Inventory History

3 month trend:
+0.69%

Supply Chain

Country of OriginMalaysia
Introduction Date2014-11-25
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PanduitPLT5H-C
Pan-Ty locking tie heavy cross section 17.7 (450mm) length nylon 6.6 natural bulk package.
PanduitPLT5H-L0
Panduit PLT5H-L0 Cable Tie, Locking, General App, 17.7" L, Nylon 6/6, Black, 50/Pack
PanduitPLT13H-C
Cable Tie, 43-1/2 in L, 13 in Max Bundle Dia., Natural, Nylon 6/6, 175 lb Strength, 100 PK

Descriptions

Descriptions of Panduit PLT5H-L provided by its distributors.

Pan-Ty locking tie heavy cross section 17.7 (450mm) length nylon 6.6 natural standard package.
Panduit PLT5H-L Cable Tie, Locking, General App, 17.7" L, Nylon 6/6, Natural, 50/Pack
Cable Tie, 18 in L, 5 in Max Bundle Dia., Natural, Nylon 6/6, 175 lb Strength, 50 PK
CABLE TIE, NATURAL, 450X8.9MM, PK50; Cable Tie Material: Nylon 6.6 (Polyamide 6.6); Cable Tie Colour: Natural; Cable Tie Length: 450mm; Cable Tie Width: 8.9mm; Cable Bundle Diameter Max: 127mm; Minimum Loop Tensile Strength: 1
Cable Tie, 17.7 Inches (450 mm) Length, Heavy, 175 Pounds Minimum Loop Tensile Strength, Nylon 6.6, Natural. Material Flammability Rating of V-2. For indoor use. One-piece construction for consistent performance and reliability. Low thread force. Curved tip is easy to pick up from flat surfaces and allows faster initial threading.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN