ABB Control TY27M

Cable Tie, 13-1/2 in L, 102 mm Max Bundle Dia., Natural, Nylon, Polyamide 6/6, 120 lb Strength
$ 0.843
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control TY27M.

RS (Formerly Allied Electronics)

Datasheet5 pages5 years ago
Datasheet2 pages0 years ago
Datasheet8 pages20 years ago
Datasheet2 pages0 years ago

Newark

JRH Electronics

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
+37.95%

Supply Chain

Introduction Date2019-09-03
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

9" L, 5/16" W, natural Plastic Cable Tie, Package quantity: 50
PanduitPRT2S-M
Panduit PRT2S-M Cable Tie, Releasable, 7.4"L, Nylon 6/6, Natural, 1000/Pcs, Pan-Ty Series
PanduitPRT4S-M
Cable Tie, 14-1/2 in L, 4 in Max Bundle Dia., Natural, Nylon 6/6, 50 lb Strength, 1000 PK
ABB ControlTY28M
Cable Tie, 14-1/2 in L, 4.02 in Max Bundle Dia., Natural, Nylon, Polyamide 6/6, 50 lb Strength
TE Connectivity1-604772-9
Cable tie, nylon, (L x W) 202 x 4.6 mm, bundle-Ø 44.45 mm, natural
TE Connectivity2-604772-9
Cable tie, nylon, (L x W) 202 x 4.6 mm, bundle-Ø 44.45 mm, natural

Descriptions

Descriptions of ABB Control TY27M provided by its distributors.

Cable Tie, 13-1/2 in L, 102 mm Max Bundle Dia., Natural, Nylon, Polyamide 6/6, 120 lb Strength
Ty-Rap Cable Tie 13" Natural MS3367-3 TY27M 500 Per Bag Disc Way No Repl
CABLE TIE, NATURAL NYLON 6.6, 13.4"L, TENSILE STRENGTH 120LBS, TY-RAP SERIES
Ty-Rap Self-Locking Cable Ties; Cable Tie Width:0.301"; Body Material:Nylon; Tensile Strength:120lb; Cable Bundle Diameter Max:3.5"; Color:Natural; MIL SPEC:MS3367-3; Pack Quantity:500 ;RoHS Compliant: Yes
CABLE TIE, TY-RAP, NAT, 340MM; Cable Tie Length:340mm; Cable Tie Width:7mm; Body Material:Polyamide 6.6; Cable Tie Colour:Natural; Tensile Strength N/m²:540N/mm²; Cable Bundle Diameter Min:90mm; Cable Bundle Diameter Max:6mm; SVHC:No SVHC (20-Jun-2011); Accessory Type:Cable Tie; Cable Diameter Max:90mm; Cable Diameter Min:6mm; Colour:Natural; External Length / Height:340mm; External Width:7mm; Material:Polyamide 6.6; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Tensile Strength N/mm²:540N/mm²
Thomas & Betts TY27M Ty-Rap Cable Tie Brand: Thomas & Betts. Part Number: TY27M. Ty-Rap Cable Tie, High Performance Standard, 13.4 in Length, 0.27 in Width, 0.06 in Thickness, 0.236 to 3.54 in Bundle Dia, Stainless Steel Barb, 120 lb Tensile, -76 to 185 deg F, Nylon/Polyamide 6.6, Natural. Additional Description: TB -TY27M CABLE TIE 120LB 13.4IN NATURAL NYLO 2-PC. Catalog Description: High Performance Cable Tie, Black Color Nylon 6.6, Length of 340mm (13.4 Inches) for Bundle Diameter up to 102mm (4 Inches), Width of 6.86mm (0.27 Inch), Tensile Strength Rating of 534 Newtons (120 Pounds), Operating Temperature of -30 Degrees Celsius (-22 F) to 85 Degrees Celsius (185 F), Bulk Pack..

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • TY27M..