ABB Control TY25M-8

High Performance Cable Tie, Graynylon 6.6, 7.3"L, 50LBS, MS3367-1-8
$ 0.208
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control TY25M-8.

Electro Sonic

Datasheet4 pages1 year ago
Datasheet4 pages4 years ago

RS (Formerly Allied Electronics)

Newark

Sager Electronics

element14

Inventory History

3 month trend:
Restocked

Supply Chain

Introduction Date2015-08-20
Lifecycle StatusProduction (Last Updated: 10 months ago)

Descriptions

Descriptions of ABB Control TY25M-8 provided by its distributors.

HIGH PERFORMANCE CABLE TIE, GRAYNYLON 6.6,7.3"L,50LBS, MS3367-1-8
Ty-Rap UV-Stabilized Color Cable Tie; Cable Tie Length:7.31"; Cable Tie Width:0.184"; Body Material:Nylon 6.6; Tensile Strength:50lb; Cable Bundle Diameter Max:1.75"; Approval Bodies:UL, CSA; Color:Gray ;RoHS Compliant: Yes
Cable Tie Material = Polyamide / Cable Tie Colour = Grey / Halogen Free = Yes / Length mm = 186 / Width mm = 4.67 / Thickness mm = 1.09 / Tensile Strength N = 222 / Operating Temperature Min. °C = -60 / Operating Temperature Max. °C = 85 / Releasable = No

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • TY 25 M8
  • TY25M8